2-1623930-9 | TE Connectivity
Carbon film resistor, 1 kΩ, 0.33 W, ±5 %, 2-1623930-9
Order No.: 38P4241
EAN: 4099879690395
MPN:
2-1623930-9
CFR25J1K0
Unit Price (€ / pc.)
0.0178 € *
Available: 2,997 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 14 Weeks **
Total Price:
1.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0178 €
500 pcs.
0.0155 €
1000 pcs.
0.0114 €
4000 pcs.
0.0105 €
8000 pcs.
0.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carbon film resistor, 2-1623930-9, TE Connectivity
The 2-1623930-9 is a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. It is tested for value and tolerance.
Features
- Low cost – High reliability
- High power to size ratio
- 5 power ratings – 0.25 W to 2 W
Applications
- Audio
- Communications
- Measurement
- Computing
Technical specifications
ohmic resistance | 1 kΩ | |
Version | Dünnschichtwiderstand | |
Design | axial | |
diameter | 2.5 mm | |
Isolation voltage | 250 V | |
Length | 6.8 mm | |
Power | 0.33 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | -1200/0 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85331000 |
Original Packaging | Ammopack mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |