2-1676913-6 | TE Connectivity
Thin film resistor, 1 kΩ, 0.25 W, ±0.1 %, 2-1676913-6
Order No.: 40P1240
EAN: 4099879694355
MPN:
2-1676913-6
YR1B1K0CC
Unit Price (€ / pc.)
0.5712 € *
Available: 180 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 16 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
100 pcs.
0.4760 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film fixed resistor, 2-1676913-6, TE Connectivity
The resistive element of 2-1676913-6 comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Tested for value and tolerance.
Features
- Precision metal film resistors with tolerance to 0.1 % and temperature coefficients to 15 ppm
- Excellent stability under load and severe environmental conditions
- Low noise current and voltage coefficients
- Precision metal film resistors are particularly suitable in all applications where long-term stability is important
Technical specifications
ohmic resistance | 1 kΩ | |
Version | Dünnschichtwiderstand | |
Design | axial | |
diameter | 2.3 mm | |
Isolation voltage | 250 V | |
Length | 6.3 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Tolerance | ±0,1 % | |
Temperature coefficient | ±15 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Ammopack mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |