2-1879009-2 | TE Connectivity
Resistor, 68 Ω, 30 W, ±5 %, 2-1879009-2
Order No.: 71P5392
EAN: 4099889795257
MPN:
2-1879009-2
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Available in 5 Days: 456 pcs.
Leadtime: 18 Weeks **
Total Price:
257.04 € *
Price list
Quantity
Price per unit*
90 pcs.
2.8560 €
210 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power resistor, 2-1879009-2, TE Connectivity
The 2-1879009-2 is a power wire-wound resistor that provides a high insulation resistance, low surface temperature, excellent TCR, and entirely fire proof construction. This product is ideally suited to areas where low cost, and efficient thermal performance are important design criteria. Metal film core adjusted by laser spiral is used where the resistor value is above that suited to wire.
Features
- Choice of style
- Custom design
- Inorganic flame proof construction
Applications
- Capacitor pre-charge
- Capacitor discharge
- In rush limiting
Technical specifications
ohmic resistance | 68 Ω | |
Version | Drahtwiderstand | |
Design | radial | |
diameter | 19 mm | |
Length | 39.5 mm | |
Power | 30 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±300 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |