2-1879068-5 | TE Connectivity

Resistor, 150 Ω, 40 W, ±5 %, 2-1879068-5

Order No.: 71P5396
EAN: 4099889795288
MPN:
2-1879068-5
2-1879068-5 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Available in 5 Days: 543 pcs.
Leadtime: 18 Weeks **
Total Price:
291.31 € *
Price list
Quantity
Price per unit*
90 pcs.
3.2368 €
210 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power resistor, 2-1879068-5, TE Connectivity

The 2-1879068-5 is a power wire-wound resistor that provides a high insulation resistance, low surface temperature, excellent TCR, and entirely fire proof construction. This product is ideally suited to areas where low cost, and efficient thermal performance are important design criteria. Metal film core adjusted by laser spiral is used where the resistor value is above that suited to wire.

Features

  • Choice of style
  • Custom design
  • Inorganic flame proof construction

Applications

  • Capacitor pre-charge
  • Capacitor discharge
  • In rush limiting
Technical specifications
ohmic resistance 150 Ω
Version Drahtwiderstand
Design radial
Width 19 mm
Height 19 mm
Length 90 mm
Power 40 W
Assembly THT
Tolerance ±5 %
Temperature coefficient ±300 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes