2-1879450-9 | TE Connectivity
Wirewound resistor, 220 Ω, 500 W, ±5 %, 2-1879450-9
Order No.: 39P5923
EAN: 4099879693129
MPN:
2-1879450-9
TE500B220RJ
Unit Price (€ / pc.)
53.9070 € *
Available: 1 pcs.
Leadtime: 28 Weeks **
Total Price:
53.91 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9070 €
5 pcs.
50.6821 €
15 pcs.
48.7424 €
50 pcs.
46.5766 €
150 pcs.
44.6369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bracket, Wirewound resistor type 2-1879450-9, TE Connectivity
The TE range of flameproof coated tubular ceramic core resistors use both standard and edge wound (corrugated) winding methods to improve power handling capability. Designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability.
FEATURES
- Flameproof construction – UL94V coating
- Custom terminations
- Up to 2500 W Power rating in free air
Technical data
- Resistance: 220 Ω
- Power: 500 W
- Tolerance: ±5 %
Technical specifications
ohmic resistance | 220 Ω | |
Version | Drahtwiderstand | |
Design | Chassis | |
diameter | 50 mm | |
Height | 101 mm | |
Isolation voltage | 2.5 kV | |
Length | 360 mm | |
Power | 500 W | |
max. operating temperature | 225 °C | |
min. operating temperature | -25 °C | |
Assembly | Chassismontage | |
Tolerance | ±5 % | |
Temperature coefficient | ±440 ppm/K |
Download
Logistics
Country of origin | US |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |