2-1879675-8 | TE Connectivity

Resistor, 23.7 kΩ, 0.25 W, ±0.1 %, 2-1879675-8

Order No.: 71P5439
EAN: 4099889795721
MPN:
2-1879675-8
Series: Holco
2-1879675-8 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 18 Weeks **
Total Price:
357.00 € *
Price list
Quantity
Price per unit*
250 pcs.
1.4280 €
500 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-hole resistor, 2-1879675-8, TE Connectivity

The 2-1879675-8 is a through-hole resistor, that utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates, and laser spiralling to achieve close tolerance and high stability resistor. An epoxy coating is applied for environmental and mechanical protection.

Features

  • Ultra-precision - down to 0.05%
  • Low TCR - down to 5ppm/°C
  • Long term stability
Technical specifications
ohmic resistance 23.7 kΩ
Version Dünnschichtwiderstand
Design axial
diameter 2.5 mm
Length 7.2 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±0,1 %
Temperature coefficient ±25 ppm/K
Logistics
Country of origin IN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes