2-2176416-4 | TE Connectivity
Resistor, 470 Ω, 9 W, ±5 %, 2-2176416-4
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Available in 5 Days: 934 pcs.
Leadtime: 17 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
55 pcs.
1.6660 €
300 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film resistor, 2-2176416-4, TE Connectivity
The 2-2176416-4 is a power metal oxide film resistor deposited on a ceramic former. This product is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.
Features
- High power with small size for space saving
- Excellent long term stability
- Controlled temperature capability
- Solvent Resistant Coat and Code
Technical specifications
ohmscher Widerstand | 470 Ω | |
Ausführung | Metalloxid-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 8.5 mm | |
Länge | 54 mm | |
Leistung | 9 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±350 ppm/K |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |