2176082-4 | TE Connectivity
Wirewound resistor, 33 Ω, 3 W, ±5 %, 2176082-4
Order No.: 39P7284
EAN: 4099879693310
MPN:
2176082-4
EP3WS33RJ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 15 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1785 €
3000 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Axial, Wirewound resistor type 2176082-4, TE Connectivity
Robustly manufactured with high quality materials this resistor offers flame proof coating, and is designed and tested to withstand power surges of up to 12 KV.
FEATURES
- Specially designed and tested for surge immunity
- Flame resistant coating
- Power up to 10 W in small size
Technical data
- Resistance: 33 Ω
- Power: 3 W
- Tolerance: ±5 %
Technical specifications
ohmic resistance | 33 Ω | |
Version | wirewound resistor | |
Design | axial | |
diameter | 6.5 mm | |
Isolation voltage | 500 V | |
Length | 17.5 mm | |
Power | 3 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±300 ppm/K |
Download
Logistics
Country of origin | US |
Customs tariff number | 85332100 |
Original Packaging | Ammopack with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |