2176247-8 | TE Connectivity
Resistor, 15 Ω, 150 W, ±5 %, 2176247-8
Order No.: 71P5249
EAN: 4099889794601
MPN:
2176247-8
Unit Price (€ / pc.)
80.8605 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 19 Weeks **
Total Price:
242.58 € *
Price list
Quantity
Price per unit*
3 pcs.
80.8605 €
7 pcs.
68.0323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low power resistor, 2176247-8, TE Connectivity
The 2176247-8 is a high quality, high stability Aluminium housed low profile Power resistors designed for direct heat sink attachment. This product has excellent heat transfer and small dimensions.
Features
- Good electrical stability, reliability and mechanically very rigid
- Custom terminations, mounting arrangements possible
- RoHS compliant
Technical specifications
ohmic resistance | 15 Ω | |
Version | Drahtwiderstand | |
Design | Chassis | |
Width | 80 mm | |
Height | 10 mm | |
Length | 120 mm | |
Power | 150 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -25 °C | |
Assembly | Chassismontage | |
Tolerance | ±5 % | |
Temperature coefficient | ±260 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |