2176249-9 | TE Connectivity
Resistor, 22 Ω, 300 W, ±5 %, 2176249-9
Order No.: 71P5251
EAN: 4099889794625
MPN:
2176249-9
Unit Price (€ / pc.)
54.4663 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 19 Weeks **
Low power resistor, 2176249-9, TE Connectivity
The 2176249-9 is a high quality, high stability Aluminium housed low profile Power resistors designed for direct heat sink attachment. This product has excellent heat transfer and small dimensions.
Technical specifications
ohmscher Widerstand | 22 Ω | |
Ausführung | Drahtwiderstand | |
Bauform | Chassis | |
Breite | 80 mm | |
Höhe | 10 mm | |
Länge | 210 mm | |
Leistung | 300 W | |
max. Temperatur | 250 °C | |
min. Temperatur | -25 °C | |
Montage | Chassismontage | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±260 ppm/K |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85332900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |