3-1625886-4 | TE Connectivity
Metal Oxide Film Resistor, 68 kΩ, 1 W, ±5 %, 3-1625886-4
Order No.: 39P6802
EAN: 4099879693198
MPN:
3-1625886-4
ROX1SJ68K
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 19 Weeks **
Axial, Metal oxide resistor type 3-1625886-4, TE Connectivity
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. It is recommended for use in applications such as line protection etc.
FEATURES
- High power with small size for space saving
- Excellent long term stability
- Complete flameproof construction
- Controlled temperature capability
Technical data
- Resistance: 68 kΩ
- Power: 1 W
- Tolerance: ±5 %
Technical specifications
ohmic resistance | 68 kΩ | |
Version | metal oxide resistor | |
Design | axial | |
diameter | 5 mm | |
Isolation voltage | 350 V | |
Length | 12 mm | |
Power | 1 W | |
max. operating temperature | 235 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±350 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Ammopack with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |