3-1625958-7 | TE Connectivity

Thick film resistor, 50 MΩ, 2 W, ±1 %, 3-1625958-7

Order No.: 39P2937
EAN: 4099879692979
MPN:
3-1625958-7
HB150MFZRE
3-1625958-7 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
13.6731 € *
Available: 56 pcs.
Leadtime: 22 Weeks **
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
10 pcs.
12.0428 €
50 pcs.
11.1979 €
150 pcs.
10.7100 €
500 pcs.
10.1864 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial, Thick film resistor type 3-1625958-7, TE Connectivity

The 3-1625958-7 is a tough epoxy coated high voltage resistor, with Axial or radial leads, values up to 1G Ohm and an operational voltage to 20 kV as standard and 30 kV to order. This resistor is made from quality materials for optimum reliability and stability.

FEATURES

  • High ratio of size to power
  • Low inductance
  • Established product with proven reliability

Technical data

  • Resistance: 50 MΩ
  • Power: 2 W
  • Tolerance: ±1 %
Technical specifications
ohmic resistance 50 MΩ
Version Dickschichtwiderstand
Design radial
Width 3 mm
Height 10.4 mm
Isolation voltage 7.5 kV
Length 26.5 mm
Power 2 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No