3-1879475-3 | TE Connectivity
Resistor, 470 Ω, 1000 W, ±5 %, 3-1879475-3
Order No.: 71P7708
EAN: 4099889796612
MPN:
3-1879475-3
Unit Price (€ / pc.)
111.2055 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 9 Weeks **
Total Price:
222.41 € *
Price list
Quantity
Price per unit*
2 pcs.
111.2055 €
5 pcs.
109.1587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power resistor, 3-1879475-3, TE Connectivity
The 3-1879475-3 is a power resistor for industrial, control and general-purpose applications. This product is advantageous to conventional ceramic resistors in the terms of weatherproofing, oscillation-resistance and safety. It is widely applied to an electrical circuits including power supplies, inverters and servo systems. With easy airtight fitting and the ability to fit a heatsink the resistor is highly suited to challenging environmental conditions.
Features
- Aluminium enclosure
- Vibration resistant
- Environmental protection to IP54
Applications
- Power supplies
- Inverters
- Servo system
- Electrical system in difficult environments
- Inrush limiting
Technical specifications
ohmic resistance | 470 Ω | |
Version | Drahtwiderstand | |
Design | Chassis | |
Width | 107 mm | |
Height | 50 mm | |
Length | 400 mm | |
Power | 1000 W | |
Assembly | Chassismontage | |
Tolerance | ±5 % | |
Temperature coefficient | ±440 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |