3-1879475-7 | TE Connectivity

Resistor, 1 kΩ, 1000 W, ±5 %, 3-1879475-7

Order No.: 71P7709
EAN: 4099889796957
MPN:
3-1879475-7
3-1879475-7 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
111.2055 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 9 Weeks **
Total Price:
222.41 € *
Price list
Quantity
Price per unit*
2 pcs.
111.2055 €
5 pcs.
109.1587 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power resistor, 3-1879475-7, TE Connectivity

The 3-1879475-7 is a power resistor for industrial, control and general-purpose applications. This product is advantageous to conventional ceramic resistors in the terms of weatherproofing, oscillation-resistance and safety. It is widely applied to an electrical circuits including power supplies, inverters and servo systems. With easy airtight fitting and the ability to fit a heatsink the resistor is highly suited to challenging environmental conditions.

Features

  • Aluminium enclosure
  • Vibration resistant
  • Environmental protection to IP54

Applications

  • Power supplies
  • Inverters
  • Servo system
  • Electrical system in difficult environments
  • Inrush limiting
Technical specifications
ohmic resistance 1 kΩ
Version Drahtwiderstand
Design Chassis
Width 107 mm
Height 50 mm
Length 400 mm
Power 1000 W
Assembly Chassismontage
Tolerance ±5 %
Temperature coefficient ±440 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes