3-2176414-5 | TE Connectivity

Resistor, 510 Ω, 7 W, ±5 %, 3-2176414-5

Order No.: 71P7846
EAN: 4099889796964
MPN:
3-2176414-5
Series: ROX
TE Connectivity
3-2176414-5 TE Connectivity Wirewound Resistors Image 1
3-2176414-5 TE Connectivity Wirewound Resistors Image 2
3-2176414-5 TE Connectivity Wirewound Resistors Image 3
3-2176414-5 TE Connectivity Wirewound Resistors Image 4
3-2176414-5 TE Connectivity Wirewound Resistors Image 5
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 4,800 pcs.
Leadtime: 19 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
160 pcs.
0.7973 €
576 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film resistor, 3-2176414-5, TE Connectivity

The 3-2176414-5 is a power metal oxide film resistor deposited on a ceramic former. This product is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.

Features

  • High power with small size for space saving
  • Excellent long term stability
  • Controlled temperature capability
  • Solvent Resistant Coat and Code
Technical specifications
ohmscher Widerstand 510 Ω
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 8.5 mm
Länge 32 mm
Leistung 7 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±350 ppm/K
Logistics
Ursprungsland TH
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes