4-1879627-2 | TE Connectivity

Resistor, 510 Ω, 1 W, ±1 %, 4-1879627-2

Order No.: 71P8812
EAN: 4099889797558
MPN:
4-1879627-2
Series: Holco
4-1879627-2 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 18 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8330 €
500 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-hole resistor, 4-1879627-2, TE Connectivity

The 4-1879627-2 is a through-hole resistor, that utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates, and laser spiralling to achieve close tolerance and high stability resistor. An epoxy coating is applied for environmental and mechanical protection.

Features

  • Ultra-precision - down to 0.05%
  • Low TCR - down to 5ppm/°C
  • Long term stability
Technical specifications
ohmscher Widerstand 510 Ω
Ausführung Dünnschichtwiderstand
Bauform axial
Durchmesser 3.7 mm
Länge 10 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland US
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes