5-1622796-6 | TE Connectivity

Thin film resistor, 3.32 kΩ, 0.25 W, ±0.1 %, 5-1622796-6

Order No.: 40P1407
EAN: 4099879694393
MPN:
5-1622796-6
YR1B3K32CC
5-1622796-6 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3046 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
304.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3046 €

Axial, Thin film resistor type 5-1622796-6, TE Connectivity

The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. It is tested for value and tolerance.

FEATURES

  • Metal film resistors have excellent stability under load and severe environmental conditions
  • Precision metal film resistors with tolerance to 0.1 % and temperature coefficients to 15 ppm

Technical data

  • Resistance: 3.32 kΩ
  • Power: 0.25 W
  • Tolerance: ±0.1 %
Technical specifications
ohmic resistance 3.32 kΩ
Version Dünnschichtwiderstand
Design axial
diameter 2.3 mm
Length 6.3 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -65 °C
Assembly THT
Tolerance ±0,1 %
Temperature coefficient ±15 ppm/K
Logistics
Country of origin AT
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes