5-2176416-0 | TE Connectivity

Resistor, 5.6 kΩ, 9 W, ±5 %, 5-2176416-0

Order No.: 71P9705
EAN: 4099889798456
MPN:
5-2176416-0
Series: ROX
TE Connectivity
5-2176416-0 TE Connectivity Wirewound Resistors Image 1
5-2176416-0 TE Connectivity Wirewound Resistors Image 2
5-2176416-0 TE Connectivity Wirewound Resistors Image 3
5-2176416-0 TE Connectivity Wirewound Resistors Image 4
5-2176416-0 TE Connectivity Wirewound Resistors Image 5
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 5 Days: 404 pcs.
Leadtime: 19 Weeks **
Total Price:
0.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
91 pcs.
0.9282 €

Film resistor, 5-2176416-0, TE Connectivity

The 5-2176416-0 is a power metal oxide film resistor deposited on a ceramic former. This product is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.

Features

  • High power with small size for space saving
  • Excellent long term stability
  • Controlled temperature capability
  • Solvent Resistant Coat and Code
Technical specifications
ohmscher Widerstand 5.6 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 8.5 mm
Länge 54 mm
Leistung 9 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±350 ppm/K
Logistics
Ursprungsland TH
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes