5-2176416-1 | TE Connectivity

Resistor, 6.2 kΩ, 9 W, ±5 %, 5-2176416-1

Order No.: 71P9706
EAN: 4099889798463
MPN:
5-2176416-1
Series: ROX
5-2176416-1 TE Connectivity Wirewound Resistors Image 1
5-2176416-1 TE Connectivity Wirewound Resistors Image 2
5-2176416-1 TE Connectivity Wirewound Resistors Image 3
5-2176416-1 TE Connectivity Wirewound Resistors Image 4
5-2176416-1 TE Connectivity Wirewound Resistors Image 5
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 5 Days: 969 pcs.
Leadtime: 19 Weeks **
Total Price:
439.11 € *
Price list
Quantity
Price per unit*
300 pcs.
1.4637 €
600 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film resistor, 5-2176416-1, TE Connectivity

The 5-2176416-1 is a power metal oxide film resistor deposited on a ceramic former. This product is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.

Features

  • High power with small size for space saving
  • Excellent long term stability
  • Controlled temperature capability
  • Solvent Resistant Coat and Code
Technical specifications
ohmic resistance 6.2 kΩ
Version Metalloxid-Schichtwiderstand
Design axial
diameter 8.5 mm
Length 54 mm
Power 9 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±350 ppm/K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes