6-1625966-8 | TE Connectivity

Resistor, 680 Ω, 16 W, ±5 %, 6-1625966-8

Order No.: 72P0335
EAN: 4099889799064
MPN:
6-1625966-8
6-1625966-8 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 5 Days: 163 pcs.
Leadtime: 19 Weeks **
Total Price:
198.14 € *
Price list
Quantity
Price per unit*
50 pcs.
3.9627 €
150 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power resistor, 6-1625966-8, TE Connectivity

The 6-1625966-8 is a range of extremely stable, high quality wire-wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This product is made from quality materials for optimum reliability and stability.

Features

  • Established product with proven reliability
  • Versatile product
  • Custom design
  • Low resistance, low inductance and higher voltage

Applications

  • Balancing resistor
  • Filter
  • Crowbar
  • Capacitor charging and discharging
Technical specifications
ohmic resistance 680 Ω
Version Drahtwiderstand
Design Chassis
Width 21 mm
Height 11 mm
Length 36.5 mm
Power 16 W
Assembly Chassismontage
Tolerance ±5 %
Temperature coefficient ±30 ppm/K
Logistics
Country of origin IN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes