6-1879627-5 | TE Connectivity
Resistor, 4.7 kΩ, 1 W, ±1 %, 6-1879627-5
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 18 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8330 €
500 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-hole resistor, 6-1879627-5, TE Connectivity
The 6-1879627-5 is a through-hole resistor, that utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates, and laser spiralling to achieve close tolerance and high stability resistor. An epoxy coating is applied for environmental and mechanical protection.
Features
- Ultra-precision - down to 0.05%
- Low TCR - down to 5ppm/°C
- Long term stability
Technical specifications
ohmscher Widerstand | 4.7 kΩ | |
Ausführung | Dünnschichtwiderstand | |
Bauform | axial | |
Durchmesser | 3.7 mm | |
Länge | 10 mm | |
Leistung | 1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±1 % | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |