6-2176416-0 | TE Connectivity

Resistor, 15 kΩ, 9 W, ±5 %, 6-2176416-0

Order No.: 72P0491
EAN: 4099889799071
MPN:
6-2176416-0
Series: ROX
6-2176416-0 TE Connectivity Wirewound Resistors Image 1
6-2176416-0 TE Connectivity Wirewound Resistors Image 2
6-2176416-0 TE Connectivity Wirewound Resistors Image 3
6-2176416-0 TE Connectivity Wirewound Resistors Image 4
6-2176416-0 TE Connectivity Wirewound Resistors Image 5
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 5 Days: 1,004 pcs.
Leadtime: 19 Weeks **
Total Price:
439.11 € *
Price list
Quantity
Price per unit*
300 pcs.
1.4637 €
600 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film resistor, 6-2176416-0, TE Connectivity

The 6-2176416-0 is a power metal oxide film resistor deposited on a ceramic former. This product is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.

Features

  • High power with small size for space saving
  • Excellent long term stability
  • Controlled temperature capability
  • Solvent Resistant Coat and Code
Technical specifications
ohmscher Widerstand 15 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 8.5 mm
Länge 54 mm
Leistung 9 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±350 ppm/K
Logistics
Ursprungsland TH
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes