7-1625876-1 | TE Connectivity

Resistor, 5.1 Ω, 0.5 W, ±5 %, 7-1625876-1

Order No.: 72P1099
EAN: 4099889805307
MPN:
7-1625876-1
Series: CBT
TE Connectivity
7-1625876-1 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Available in 5 Days: 1,700 pcs.
Leadtime: 14 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
516 pcs.
0.1690 €

Railway resistor, 7-1625876-1, TE Connectivity

The 7-1625876-1 is a railway resistor constructed utilising solid carbon, which is the traditional medium for absorbing high energy pulses, in cases of high inrush current.

Features

  • Designed for pulse withstand
  • Solid element construction
  • High performance

Applications

  • R-C Snubber circuits
  • HV power supplies
  • Inrush limiting
  • Surge protection
Technical specifications
ohmic resistance 5.1 Ω
Version carbon film resistor
Design axial
diameter 3.6 mm
Length 9.5 mm
Power 0.5 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient -600/+200 ppm/K
Logistics
Country of origin JP
Customs tariff number 85331000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes