7-1625999-5 | TE Connectivity
Resistor, 8 Ω, 100 W, ±5 %, 7-1625999-5
Order No.: 72P1101
EAN: 4099889805321
MPN:
7-1625999-5
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Available in 5 Days: 145 pcs.
Leadtime: 23 Weeks **
Power resistor, 7-1625999-5, TE Connectivity
The 7-1625999-5 is a range of extremely stable, high quality wire-wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This product is made from quality materials for optimum reliability and stability.
Features
- Established product with proven reliability
- Versatile product
- Custom design
- Low resistance, low inductance and higher voltage
Applications
- Balancing resistor
- Filter
- Crowbar
- Capacitor charging and discharging
Technical specifications
ohmic resistance | 8 Ω | |
Version | Drahtwiderstand | |
Design | Chassis | |
Width | 47.5 mm | |
Height | 26 mm | |
Length | 87.5 mm | |
Power | 100 W | |
Assembly | Chassismontage | |
Tolerance | ±5 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |