7-2176414-3 | TE Connectivity

Resistor, 20 kΩ, 7 W, ±5 %, 7-2176414-3

Order No.: 72P1262
EAN: 4099889805352
MPN:
7-2176414-3
Series: ROX
7-2176414-3 TE Connectivity Wirewound Resistors Image 1
7-2176414-3 TE Connectivity Wirewound Resistors Image 2
7-2176414-3 TE Connectivity Wirewound Resistors Image 3
7-2176414-3 TE Connectivity Wirewound Resistors Image 4
7-2176414-3 TE Connectivity Wirewound Resistors Image 5
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Available in 5 Days: 736 pcs.
Leadtime: 18 Weeks **
Total Price:
221.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
224 pcs.
0.9877 €

Film resistor, 7-2176414-3, TE Connectivity

The 7-2176414-3 is a power metal oxide film resistor deposited on a ceramic former. This product is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.

Features

  • High power with small size for space saving
  • Excellent long term stability
  • Controlled temperature capability
  • Solvent Resistant Coat and Code
Technical specifications
ohmscher Widerstand 20 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 8.5 mm
Länge 32 mm
Leistung 7 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±350 ppm/K
Logistics
Ursprungsland TH
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes