7-2176416-5 | TE Connectivity
Resistor, 62 kΩ, 9 W, ±5 %, 7-2176416-5
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Available in 5 Days: 1,404 pcs.
Leadtime: 19 Weeks **
Total Price:
296.31 € *
Price list
Quantity
Price per unit*
300 pcs.
0.9877 €
1200 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film resistor, 7-2176416-5, TE Connectivity
The 7-2176416-5 is a power metal oxide film resistor deposited on a ceramic former. This product is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.
Features
- High power with small size for space saving
- Excellent long term stability
- Controlled temperature capability
- Solvent Resistant Coat and Code
Technical specifications
ohmic resistance | 62 kΩ | |
Version | Metalloxid-Schichtwiderstand | |
Design | axial | |
diameter | 8.5 mm | |
Length | 54 mm | |
Power | 9 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±350 ppm/K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |