7-2176416-7 | TE Connectivity
Resistor, 75 kΩ, 9 W, ±5 %, 7-2176416-7
Unit Price (€ / pc.)
0.9877 € *
Available in 5 Days: 1,519 pcs. - if ordered today
Total Price:
296.31 € *
Price list
Quantity
Price per unit*
300 pcs.
0.9877 €
1200 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Film resistor, 7-2176416-7, TE Connectivity
The 7-2176416-7 is a power metal oxide film resistor deposited on a ceramic former. This product is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.
Features
- High power with small size for space saving
- Excellent long term stability
- Controlled temperature capability
- Solvent Resistant Coat and Code
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 75 kΩ | |
| Tolerance | ±5 % | |
| Power | 9 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±350 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 8.5 mm | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |