8-1879350-1 | TE Connectivity

Metal film resistor, 470 Ω, 1 W, ±5 %, 8-1879350-1

Order No.: 39P7621
EAN: 4099879693341
MPN:
8-1879350-1
RR01J470RTB
8-1879350-1 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0464 € *
Available: 2,850 pcs.
Leadtime: 12 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0464 €
1000 pcs.
0.0393 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Axial, Metal film resistor type 8-1879350-1, TE Connectivity

The 8-1879350-1 is manufactured by depositing a homogeneous film of metal alloy onto a high-grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer, which provides electrical, mechanical and climatic protection. The coating is resistant to all cleaning solvents in accordance with MIL-STD-202, method 215 and IEC 60068-2-45.

FEATURES

  • Non-flammable
  • High stability, reliability and uniformity characteristics
  • High power in small package
  • Defined interruption behavior (fusing time)

Technical data

  • Resistance: 470 Ω
  • Power: 1 W
  • Tolerance: ±5 %
Technical specifications
ohmic resistance 470 Ω
Version Metallfilm Widerstand
Design axial
diameter 2.6 mm
Length 6.8 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±300 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Original Packaging Ammopack mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes