KS7335M063S1A5B07K | Teapo

Electrolytic capacitor, 3.3 µF, 63 V (DC), ±20 %, radial, pitch 1.5 mm, Ø 4 mm, KS7335M063S1A5B07K

Order No.: 11D4852
EAN: 4099879866172
MPN:
KS7335M063S1A5B07K
SS063M3R30ST
Series: SS
KS7335M063S1A5B07K Teapo Electrolytic Capacitors Image 1
KS7335M063S1A5B07K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2071 € *
Available: 1,096 pcs.
Leadtime: 30 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2071 €
10 pcs.
0.1797 €
100 pcs.
0.1285 €
300 pcs.
0.0916 €
1000 pcs.
0.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type SS.

With radial connections

Rated voltage 63 VDC, type SS 63.

Technical specifications
Version Polar
Design radial
diameter 4 mm
Capacity 3.3 µF
Length 7 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 63 V
Grid 1.5 mm
Ripple current 26 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes