KSE685M450S1ABH20K | Teapo
Electrolytic capacitor, 6.8 µF, 450 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSE685M450S1ABH20K
Order No.: 11D5110
EAN: 4099879866226
MPN:
KSE685M450S1ABH20K
As an alternative, we recommend the following item:

Electrolytic capacitor, 6.8 µF, 450 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSH685M450S1A5H20K
Order No.: 11D5465
Manufacturer: Teapo
per pc. 0.8449 € *
*incl. VAT plus shipping costs
Electrolytic capacitor, insulated aluminum can, type Teapo SE.
With radial connections
Rated voltage 450 VDC, type SE 450.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
Kapazität | 6.8 µF | |
Länge | 19 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -25 °C | |
Nennspannung (DC) | 450 V | |
Rastermaß | 5 mm | |
Rippelstrom | 75 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |