KSG106M250S1K5H15K | Teapo

Electrolytic capacitor, 10 µF, 250 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSG106M250S1K5H15K

Order No.: 11D5210
EAN: 4099879866387
MPN:
KSG106M250S1K5H15K
SG250M0010
Series: SG
KSG106M250S1K5H15K Teapo Electrolytic Capacitors Image 1
KSG106M250S1K5H15K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 1,260 pcs.
Next delivery: 1,400 pcs. on 2025-05-13
Leadtime: 30 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.6664 €
50 pcs.
0.4760 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type SG.

Wire connections on one side, for vertical PCB mounting. Useful life 5000 h at +105 °C

Rated voltage 250 VDC, type SG 250.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 10 µF
Länge 15 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 250 V
Rastermaß 5 mm
Rippelstrom 850 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes