KSG106M400S1A5H20K | Teapo

Electrolytic capacitor, 10 µF, 400 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSG106M400S1A5H20K

Order No.: 11D5222
EAN: 4099879866431
MPN:
KSG106M400S1A5H20K
SG400M0010
Series: SG
KSG106M400S1A5H20K Teapo Electrolytic Capacitors Image 1
KSG106M400S1A5H20K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 251 pcs.
Next delivery: 200 pcs. on 2025-08-05
Leadtime: 30 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
0.9282 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type SG.

Wire connections on one side, for vertical PCB mounting. Useful life 5000 h at +105 °C

Rated voltage 400 VDC, type SG 400.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 10 µF
Länge 19 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 400 V
Rastermaß 5 mm
Rippelstrom 100 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes