KSG107M160S1A5M225K | Teapo

Electrolytic capacitor, 100 µF, 160 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, KSG107M160S1A5M225K

Order No.: 11D5204
EAN: 4099879866363
MPN:
KSG107M160S1A5M225K
SG160M0100
Series: SG
KSG107M160S1A5M225K Teapo Electrolytic Capacitors Image 1
KSG107M160S1A5M225K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 164 pcs.
Leadtime: 30 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.3328 €
50 pcs.
1.1781 €
250 pcs.
1.0115 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type SG.

Wire connections on one side, for vertical PCB mounting.

Rated voltage 160 VDC, type SG 160.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16 mm
Kapazität 100 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 160 V
Rastermaß 7.5 mm
Rippelstrom 475 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes