KSG107M250S1U5M32K | Teapo
Electrolytic capacitor, 100 µF, 250 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, KSG107M250S1U5M32K
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Electrolytic capacitor, insulated aluminum can, type SG.
Wire connections on one side, for vertical PCB mounting. Useful life 5000 h at +105 °C
Rated voltage 250 VDC, type SG 250.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 16 mm | |
Kapazität | 100 µF | |
Länge | 32 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 250 V | |
Rastermaß | 7.5 mm | |
Rippelstrom | 520 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |