KSG107M450S1A5Q40K | Teapo

Electrolytic capacitor, 100 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, KSG107M450S1A5Q40K

Order No.: 11D5240
EAN: 4099879866523
MPN:
KSG107M450S1A5Q40K
SG450M0100
Series: SG
KSG107M450S1A5Q40K Teapo Electrolytic Capacitors Image 1
KSG107M450S1A5Q40K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Available: 179 pcs.
Leadtime: 30 Weeks **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
4.9623 €
100 pcs.
4.3435 €
250 pcs.
4.1769 €
1000 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type SG.

Wire connections on one side, for vertical PCB mounting. Useful life 5000 h at +105 °C

Rated voltage 450 VDC, type SG 450.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 22 mm
Kapazität 100 µF
Länge 40 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 450 V
Rastermaß 10 mm
Rippelstrom 580 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes