KSG226M160S1A5H15K | Teapo

Electrolytic capacitor, 22 µF, 160 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSG226M160S1A5H15K

Order No.: 11D5200
EAN: 4099879866356
MPN:
KSG226M160S1A5H15K
SG160M0022
Series: SG
KSG226M160S1A5H15K Teapo Electrolytic Capacitors Image 1
KSG226M160S1A5H15K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 107 pcs.
Leadtime: 30 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.4760 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
2500 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type SG.

Wire connections on one side, for vertical PCB mounting. Useful life 5000 h at +105 °C

Rated voltage 160 VDC, type SG 160.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 22 µF
Länge 15 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 160 V
Rastermaß 5 mm
Rippelstrom 160 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes