KSG226M450S1U5M25K | Teapo

Electrolytic capacitor, 22 µF, 450 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, KSG226M450S1U5M25K

Order No.: 11D5236
EAN: 4099879866509
MPN:
KSG226M450S1U5M25K
SG450M0022
Series: SG
KSG226M450S1U5M25K Teapo Electrolytic Capacitors Image 1
KSG226M450S1U5M25K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available: 246 pcs.
Leadtime: 30 Weeks **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.2848 €
100 pcs.
1.9159 €
250 pcs.
1.6660 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type SG.

Wire connections on one side, for vertical PCB mounting. Useful life 5000 h at +105 °C

Rated voltage 450 VDC, type SG 450.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16 mm
Kapazität 22 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 450 V
Rastermaß 7.5 mm
Rippelstrom 190 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes