KSG476M250S1A5L25K | Teapo

Electrolytic capacitor, 47 µF, 250 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, KSG476M250S1A5L25K

Order No.: 11D5214
EAN: 4099879866400
MPN:
KSG476M250S1A5L25K
Series: SG
KSG476M250S1A5L25K Teapo Electrolytic Capacitors Image 1
KSG476M250S1A5L25K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
152.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.5232 €

Electrolytic capacitor, insulated aluminum can, type SG.

Wire connections on one side, for vertical PCB mounting. Useful life 5000 h at +105 °C

Rated voltage 250 VDC, type SG 250.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 13 mm
Kapazität 47 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 250 V
Rastermaß 5 mm
Rippelstrom 270 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes