KSG476M400S1A5M32K | Teapo

Electrolytic capacitor, 47 µF, 400 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, KSG476M400S1A5M32K

Order No.: 11D5226
EAN: 4099879866455
MPN:
KSG476M400S1A5M32K
SG400M0047
Series: SG
KSG476M400S1A5M32K Teapo Electrolytic Capacitors Image 1
KSG476M400S1A5M32K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 822 pcs.
Next delivery: 400 pcs. on 2025-08-18
Leadtime: 30 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.5466 €
100 pcs.
2.1301 €
250 pcs.
1.8445 €
1000 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type SG.

Wire connections on one side, for vertical PCB mounting. Useful life 5000 h at +105 °C.

Rated voltage 400 VDC, type SG 400.

Technical specifications
Version Polar
Design radial
diameter 16 mm
Capacity 47 µF
Length 32 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 400 V
Grid 7.5 mm
Ripple current 300 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes