KSH105M063S1A5C11K | Teapo

Electrolytic capacitor, 1 µF, 63 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, KSH105M063S1A5C11K

Order No.: 11D5441
EAN: 4099879867308
MPN:
KSH105M063S1A5C11K
Series: SH
KSH105M063S1A5C11K Teapo Electrolytic Capacitors Image 1
KSH105M063S1A5C11K Teapo Electrolytic Capacitors Image 2
KSH105M063S1A5C11K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 1,117 pcs.
Leadtime: 30 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1059 €
10 pcs.
0.0762 €
100 pcs.
0.0655 €
500 pcs.
0.0547 €
1000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH105M063S1A5C11K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 5 mm
Kapazität 1 µF
Länge 11 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 63 V
Rastermaß 2 mm
Rippelstrom 12 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes