KSH105M450S1A5G11K | Teapo
Electrolytic capacitor, 1 µF, 450 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, KSH105M450S1A5G11K
Unit Price (€ / pc.)
0.5236 € *
Available: 9,444 pcs.
Leadtime: 30 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.3332 €
50 pcs.
0.2368 €
250 pcs.
0.1964 €
1000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, KSH105M450S1A5G11K, TEAPO
Lead-Aluminum electrolytic capacitor
Features
- High CV product
- High rated voltage
- RoHS-compatible
- Long useful life
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 8 mm | |
Kapazität | 1 µF | |
Länge | 11 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -25 °C | |
Nennspannung (DC) | 450 V | |
Rastermaß | 3.5 mm | |
Rippelstrom | 22 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |