KSH106M450S1G5L25K | Teapo

Electrolytic capacitor, 10 µF, 450 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, KSH106M450S1G5L25K

Order No.: 11D5466
EAN: 4099879867544
MPN:
KSH106M450S1G5L25K
Series: SH
KSH106M450S1G5L25K Teapo Electrolytic Capacitors Image 1
KSH106M450S1G5L25K Teapo Electrolytic Capacitors Image 2
KSH106M450S1G5L25K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 858 pcs.
Leadtime: 30 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.1900 €
50 pcs.
1.0472 €
250 pcs.
0.9044 €
1000 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH106M450S1G5L25K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 13 mm
Kapazität 10 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 450 V
Rastermaß 5 mm
Rippelstrom 85 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes