KSH107M016S1A5E11K | Teapo

Electrolytic capacitor, 100 µF, 16 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, KSH107M016S1A5E11K

Order No.: 11D5426
EAN: 4099879867162
MPN:
KSH107M016S1A5E11K
Series: SH
KSH107M016S1A5E11K Teapo Electrolytic Capacitors Image 1
KSH107M016S1A5E11K Teapo Electrolytic Capacitors Image 2
KSH107M016S1A5E11K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available: 196 pcs.
Next delivery: 1,000 pcs. on 2025-06-25
Leadtime: 30 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2642 €
10 pcs.
0.1654 €
50 pcs.
0.1178 €
250 pcs.
0.0976 €
1000 pcs.
0.0845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH107M016S1A5E11K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 6.3 mm
Kapazität 100 µF
Länge 11 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rastermaß 2.5 mm
Rippelstrom 130 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes