KSH107M063S1A5G15K | Teapo
Electrolytic capacitor, 100 µF, 63 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, KSH107M063S1A5G15K
Unit Price (€ / pc.)
0.4641 € *
Available: 77 pcs.
Leadtime: 30 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.2832 €
50 pcs.
0.2035 €
250 pcs.
0.1690 €
1000 pcs.
0.1440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, KSH107M063S1A5G15K, TEAPO
Lead-Aluminum electrolytic capacitor
Features
- High CV product
- High rated voltage
- RoHS-compatible
- Long useful life
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 8 mm | |
Kapazität | 100 µF | |
Länge | 15 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 63 V | |
Rastermaß | 3.5 mm | |
Rippelstrom | 260 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |