KSH107M350S1U5N36K | Teapo

Electrolytic capacitor, 100 µF, 350 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, KSH107M350S1U5N36K

Order No.: 11D5460
EAN: 4099879867490
MPN:
KSH107M350S1U5N36K
Series: SH
KSH107M350S1U5N36K Teapo Electrolytic Capacitors Image 1
KSH107M350S1U5N36K Teapo Electrolytic Capacitors Image 2
KSH107M350S1U5N36K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 466 pcs.
Leadtime: 30 Weeks **
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
10 pcs.
3.2487 €
50 pcs.
2.8560 €
250 pcs.
2.4633 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH107M350S1U5N36K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 18 mm
Kapazität 100 µF
Länge 36 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 350 V
Rastermaß 7.5 mm
Rippelstrom 400 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes