KSH108M016S1A5H20K | Teapo

Electrolytic capacitor, 1000 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSH108M016S1A5H20K

Order No.: 11D5430
EAN: 4099879867209
MPN:
KSH108M016S1A5H20K
Series: SH
Teapo
KSH108M016S1A5H20K Teapo Electrolytic Capacitors Image 1
KSH108M016S1A5H20K Teapo Electrolytic Capacitors Image 2
KSH108M016S1A5H20K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 130 pcs.
Leadtime: 30 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2297 €
100 pcs.
0.2047 €
500 pcs.
0.1785 €
1000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH108M016S1A5H20K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 1000 µF
Länge 20 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rastermaß 5 mm
Rippelstrom 640 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes