KSH225M350S1A5G11K | Teapo

Electrolytic capacitor, 2.2 µF, 350 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, KSH225M350S1A5G11K

Order No.: 11D5453
EAN: 4099879867421
MPN:
KSH225M350S1A5G11K
Series: SH
KSH225M350S1A5G11K Teapo Electrolytic Capacitors Image 1
KSH225M350S1A5G11K Teapo Electrolytic Capacitors Image 2
KSH225M350S1A5G11K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
96.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1940 €

Electrolytic capacitor, KSH225M350S1A5G11K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Version Polar
Design radial
diameter 8 mm
Capacity 2.2 µF
Length 11 mm
max. operating temperature 105 °C
min. operating temperature -25 °C
Rated voltage (DC) 350 V
Grid 3.5 mm
Ripple current 31 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes