KSH227M035S1G5H12K | Teapo

Electrolytic capacitor, 220 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSH227M035S1G5H12K

Order No.: 11D5437
EAN: 4099879867278
MPN:
KSH227M035S1G5H12K
Series: SH
KSH227M035S1G5H12K Teapo Electrolytic Capacitors Image 1
KSH227M035S1G5H12K Teapo Electrolytic Capacitors Image 2
KSH227M035S1G5H12K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 1,607 pcs.
Leadtime: 30 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.3332 €
50 pcs.
0.2356 €
250 pcs.
0.1964 €
1000 pcs.
0.1678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH227M035S1G5H12K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 220 µF
Länge 12 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rastermaß 5 mm
Rippelstrom 315 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes