KSH228M016S1G5H25K | Teapo

Electrolytic capacitor, 2200 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSH228M016S1G5H25K

Order No.: 11D5431
EAN: 4099879867216
MPN:
KSH228M016S1G5H25K
Series: SH
KSH228M016S1G5H25K Teapo Electrolytic Capacitors Image 1
KSH228M016S1G5H25K Teapo Electrolytic Capacitors Image 2
KSH228M016S1G5H25K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Next delivery: 107 pcs. on 2025-08-05
Leadtime: 30 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.5831 €
50 pcs.
0.4165 €
250 pcs.
0.3570 €
1000 pcs.
0.3035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH228M016S1G5H25K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Version Polar
Design radial
diameter 10 mm
Capacity 2200 µF
Length 25 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 16 V
Grid 5 mm
Ripple current 1.05 A
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes