KSH336M450S1U5M36K | Teapo

Electrolytic capacitor, 33 µF, 450 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, KSH336M450S1U5M36K

Order No.: 11D5469
EAN: 4099879867575
MPN:
KSH336M450S1U5M36K
Series: SH
KSH336M450S1U5M36K Teapo Electrolytic Capacitors Image 1
KSH336M450S1U5M36K Teapo Electrolytic Capacitors Image 2
KSH336M450S1U5M36K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 98 pcs.
Leadtime: 30 Weeks **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
3 pcs.
1.8326 €
15 pcs.
1.5827 €
75 pcs.
1.4280 €
400 pcs.
1.2733 €
800 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH336M450S1U5M36K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Version Polar
Design radial
diameter 16 mm
Capacity 33 µF
Length 36 mm
max. operating temperature 105 °C
min. operating temperature -25 °C
Rated voltage (DC) 450 V
Grid 7.5 mm
Ripple current 210 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes